Martor 14560 Industrial Blade Durable and Precise Single Pack

MPN
14560
Brand
Martor
EAN-13
4002632916403
Order Code
09-8097
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.14
10+ £3.91
50+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Made by Martor, the 14560 Industrial Blade is characterised by its durable construction and precision cutting ability. It is typically used in professional and industrial settings for tasks requiring precision and reliability. The single-piece blade is designed for long-lasting performance and efficiency.
Type Spare blades
Blade Width 18mm
Length 39mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot