Martor 12500202 SECUNORM MIZAR Knife: Rounded Blade Lever GS Certified

MPN
12500202
Brand
Martor
EAN-13
4002632921285
Order Code
09-8084
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.94
10+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Manufactured by Martor, the SECUNORM MIZAR is a retractable knife known for its safe and efficient cutting design. The main features include automatic blade retraction for enhanced user safety. It is typically used in professional environments for cutting cardboard, packaging, and other materials.
Type Retractable knife
Blade Width 16mm
Dim (L x W) 139 mm x 16 mm
Length 139mm
Weight 59g

Reviews

Be the first to submit a review

Trustpilot