Martor 120701.02 SECUNNORM PROFIT25 MDP Safety Knife Metal Detectable

MPN
120701.02
Brand
Martor
EAN-13
4002632803741
Order Code
09-8076
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Martor's SECUNORM PROFI25 MDP is a versatile safety knife designed for work in corrosive environments. It features a stainless trapezoidal blade and a retractable mechanism. Ideal for ensuring safe and efficient cutting in challenging conditions, it is available as a single unit.
Type Retractable knife
Blade Width 17mm
Colour Silver, Blue
Dim (L x W x H) 143 x 17 x 31 mm
Height 31mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 84.5g

Reviews

Be the first to submit a review

Trustpilot