Martor 11600602 SECUPRO Safety Cutter: 17mm Depth Auto Blade Retraction

MPN
11600602
Brand
Martor
EAN-13
4002632919893
Order Code
09-8072
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


The Martor 11600602 safety cutter, known as the Secupro Megasafe, features a robust design for enhanced durability. Its main attributes include a safety mechanism to reduce the risk of accidents and a cutting edge suitable for various materials. Typical applications include industrial environments and workplaces requiring strict safety standards.
Blade Width 26mm
Colour Black, Cyan
Dim (L x W x H) 153 x 26 x 38 mm
Height 38mm
Length 153mm
Material Aluminium
Number of Blades 1
Weight 142g

Trustpilot