Martor 11600202 SECUPRO MEGA Safety Cutter Hook Blade 14mm Depth

MPN
11600202
Brand
Martor
EAN-13
4002632918346
Order Code
09-8070
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)

Discontinued


Martor's SECUPRO MEGASAFE is a retractable knife designed for optimal safety and efficiency. It features a robust construction to handle demanding tasks, making it suitable for a variety of industrial applications. This product, identified by the code 11600202, is supplied as a single piece, offering reliable cutting performance.
Type Retractable knife
Blade Width 26mm
Dim (L x W) 153 mm x 26 mm
Length 153mm
Weight 140g

Trustpilot