Martor 11600102 Secupro Mega Safety Cutter Trapezoidal Blade 20mm Cut

MPN
11600102
Brand
Martor
EAN-13
4002632918322
Order Code
09-8069
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.77
10+ £22.66
50+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Martor SECUPRO MEGASAFE is a retractable knife designed for safety and precision cutting. Its ergonomic design and automatic blade retraction feature make it ideal for industrial use where safety is a priority. This robust tool is perfect for cutting materials such as cardboard, leather, and rubber.
Type Retractable knife
Blade Width 26mm
Dim (L x W) 153 mm x 26 mm
Factory colour Multicolour
Length 153mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot