Martor 10800000 Safe Deposit Box for Used Blades Compact & Portable

MPN
10800000
Brand
Martor
EAN-13
4002632915291
Order Code
09-8060
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Martor's 10800000 Safe deposit box is a single-piece unit designed for secure storage. It features robust construction for protecting valuable items. Ideal for both personal and professional use, it ensures peace of mind.
Blade Width 18mm
Dim (L x W) 94 mm x 18 mm
Length 94mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot