Martor 1013991002 SECUPRO MAXI Safety Blade Cutter Ergonomic GS Certified

MPN
1013991002
Brand
Martor
EAN-13
4002632801556
Order Code
09-8052
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Martor's SECUPRO MAXISAFE is a retractable knife designed for optimal safety and efficiency. This tool is ideal for cutting various materials and is suitable for use in both professional and industrial settings. The Martor 1013991002 model guarantees a reliable performance, making it a trusted choice for secure cutting tasks.
Type Retractable knife
Blade Width 18mm
Dim (L x W) 148 mm x 18 mm
Factory colour Multicolour
Length 148mm
Weight 64g

Reviews

Be the first to submit a review

Trustpilot