Martor 10130610.02 Secupro Maxi Cutter Trapezoidal Blade Ergonomic Handle

MPN
10130610.02
Brand
Martor
EAN-13
4002632801549
Order Code
09-8051
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 323 in stock

The Martor Secupro Maxi is a safety deposit box cutter designed for precision and safety. This cutter features an ergonomic design and high-quality construction suitable for professional use. It's ideal for safely opening boxes and other packaging materials without damaging the contents.
Type Cutter
Blade Width 18mm
Colour Black, Blue
Dim (L x W x H) 148 x 18 x 42 mm
Height 42mm
Length 148mm
Weight 0.064kg

Reviews

Be the first to submit a review

Trustpilot