Martindale MARPC15250 Phase Rotation & Continuity Indicator

MPN
MARPC15250
Brand
Martindale
EAN-13
5036162183096
Order Code
85-2756
Country of Origin
Philippines
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £168.78 £162.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Martindale PC15250 is a simple and quick 3 phase continuity and rotation indicator. It gives a fast and effective identification of worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.

The retractable GS38 probe shields give a choice between long exposed tips for reaching inaccessible contacts and safer, shorter lengths for increased safety. Supplied with one fused crocodile clip and two fused prods with retractable shrouds this unit is fully compliant with GS38 and BS EN 61010.


  • Voltage range: For use on systems from 100V to 600V, phase to phase, 40Hz to 60Hz
  • Operating temperature: -20°C to 50°C
  • Overvoltage: CAT III / 600V
  • Complies with: GS38 and BS EN61010
  • Dimensions: 230 x 140 x 80mm
  • Weight: 354g approx
  • Supplied with: One fused crocodile clip and two fused probes with retractable shrouds and instruction manual
Type Phase rotation and continuity indicator
Manufacturers Warranty 1 Year
Dimensions 230 x 140 x 80mm
Insulation Test Voltage CAT IV
Testing Type Continuity
Weight 354g approx

Reviews

Be the first to submit a review

Trustpilot