Martin Kaiser 591/sw Travel Adapter Splitter, 3-Way, Type J, Earthed, 1-Piece

MPN
591/sw
Brand
Kaiser
EAN-13
4024881800876
Order Code
09-5800
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Manufactured by Martin Kaiser, the 591/sw is a travel adapter splitter designed for seamless connectivity in foreign mains outlets. This travel power adapter efficiently converts and splits electrical currents, accommodating multiple devices simultaneously. Ideal for international travellers, it ensures your devices remain powered across varied socket types during trips.
Type Tavel adapter splitter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 86 x 83.60 x 46 mm
Height 46mm
Length 86mm
Voltage Rating 250V
Width 83.60mm

Reviews

Be the first to submit a review

Trustpilot