Kaiser Power Connectors Accessories Tavel adapter splitter 624173

Kaiser Brand: Kaiser
These Martin Kaiser travel adapter splitters are earthed, multiway electrical devices designed to accommodate multiple plugs with Type J compatibility, suitable for international travel.
Description Image Product Buy Pricing (Ex VAT) Colour Type Current Rating Mains Plug Type Dimensions Height Length Voltage Rating Width
Martin Kaiser 591/kws Travel Adapter Splitter 3-Way Multiway Type J CH-T13
Martin Kaiser 591/kws Travel Adapter Splitter 3-Way Multiway Type J CH-T13
Standard range
Order code: 09-5799
MPN: 591/kws

Despatched within 4 working days - 30 in stock
2+ £3.56
Price per unit Ex VAT
Black Tavel adapter splitter 10A Travel adapter (L x W x H) 86 x 83.60 x 46 mm 46mm 86mm 250V 83.60mm
Martin Kaiser 591/sw Travel Adapter Splitter, 3-Way, Type J, Earthed, 1-Piece
Martin Kaiser 591/sw Travel Adapter Splitter, 3-Way, Type J, Earthed, 1-Piece
Standard range
Order code: 09-5800
MPN: 591/sw

Despatched within 4 working days - 32 in stock
2+ £3.56
Price per unit Ex VAT
White Tavel adapter splitter 10A Travel adapter (L x W x H) 86 x 83.60 x 46 mm 46mm 86mm 250V 83.60mm

Trustpilot