Martin Kaiser 591/kws Travel Adapter Splitter 3-Way Multiway Type J CH-T13

MPN
591/kws
Brand
Kaiser
EAN-13
4024881800883
Order Code
09-5799
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Martin Kaiser's 591/kws travel adapter splitter is a versatile mains adapter designed for international use. It features a compact design that allows for easy transportation. Ideal for travellers, this adapter ensures compatibility with various power outlets worldwide.
Type Tavel adapter splitter
Colour Black
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 86 x 83.60 x 46 mm
Height 46mm
Length 86mm
Voltage Rating 250V
Width 83.60mm

Reviews

Be the first to submit a review

Trustpilot