Martin Kaiser 168/sw Travel Adapter Type J to G with Shutter & Protection

MPN
168/sw
Brand
Kaiser
EAN-13
4024881801484
Order Code
09-5770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Martin Kaiser 168/sw travel adapter is a compact mains adapter ideal for international travellers needing reliable power solutions. It's designed to support numerous plug types, making it compatible with a wide range of electrical outlets. This travel power adapter is perfect for globetrotters ensuring device connectivity in different countries.
Type Travel adapter
Colour Black
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 65.7 x 50 x 48 mm
Height 48mm
Length 65.7mm
Voltage Rating 250V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot