Martin Kaiser 157N/sw Travel Adapter Type J with Earth Contact, 10 A Fuse

MPN
157N/sw
Brand
Kaiser
EAN-13
4024881800739
Order Code
09-5762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 28/09/2026

The Martin Kaiser 157N/sw travel adapter is a compact and versatile mains adapter suitable for international use. It allows travellers to connect their electronic devices to different mains power sockets worldwide. This travel power adapter is a practical accessory for frequent travellers ensuring compatibility across various countries.
Type Travel adapter
Colour Black
Current Rating 10A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 78.7 x 45 x 45 mm
Height 45mm
Length 78.7mm
Voltage Rating 230V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot