Martin Kaiser 156/kws/1 Adapter 1-Pc One-Way Type J/F Plug with Ground Contact

MPN
156/kws/1
Brand
Kaiser
EAN-13
4024881801033
Order Code
09-5760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by Martin Kaiser, the 156/kws/1 fixed adapter piece is a single unit mains adapter set. It features a durable design for reliable power connectivity. This travel adapter is ideal for ensuring power access across different regions.
Type Fixed adapter piece
Current Rating 10A
Mains Plug Type Travel adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot