Martin Kaiser 154/sw/1 Fixed Adapter for Type C in Type J Sockets

MPN
154/sw/1
Brand
Kaiser
EAN-13
4024881800647
Order Code
09-5758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Martin Kaiser 154/sw/1 is a fixed adapter piece ideal for travel. This mains adapter is designed to fit various plug sockets, ensuring compatibility and convenience. It serves as a reliable travel power adapter for seamless electricity access abroad.
Type Fixed adapter piece
Current Rating 10A
Mains Plug Type Fixed Adapter
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot