Martin Kaiser 146/sw Travel Adapter 1-Piece, Type F to G, Shutter, 1 pc(s)

MPN
146/sw
Brand
Kaiser
Order Code
09-5754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Martin Kaiser manufactures the 146/sw travel adapter, a compact and reliable travel mains adapter. Designed for international use, it facilitates seamless connectivity for various plug types. This adapter is essential for travellers needing to power devices abroad.
Type Travel adapter
Colour Black
Current Rating 13A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 58 x 48 x 48 mm
Height 48mm
Length 58mm
Voltage Rating 230V AC
Width 48mm

Reviews

Be the first to submit a review

Trustpilot