Martin Kaiser 141k Adapter for German Plugs to Czech Sockets

MPN
141k
Brand
Kaiser
EAN-13
4024881800463
Order Code
12-2231
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

Manufactured by Martin Kaiser, the 141k travel adapter is designed specifically for use in the Czech Republic. This compact device serves as an efficient mains adapter, facilitating the connection of devices from other regions to Czech power outlets. Ideal for travellers, it ensures compatibility and convenience when using foreign electronics abroad.
Type Travel adapter
Current Rating 10A
Mains Plug Type Travel adapter
Country Czech Republic, France, Poland, Slovakia
Misc Attribute Protective contact/ Czech Republic
USB port No
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot