Marshalltown MXS77DSS Stainless Steel Cement Trowel DuraSoft® 18 x 4.1/2in

MPN
MXS77DSS
Brand
Marshalltown
EAN-13
0035965014427
Order Code
96-5342
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    14in 18in
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £118.56 £100.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

MXS Cement trowel designed with the balance, flexibility and toughness required for finishing cement. Fitted with a resilient DuraSoft® handle that provides a soft feel, reduces fatigue, and offers excellent durability. Highest grade spring stainless steel blade, properly shaped and tempered. Lightweight aluminium mounting which is as strong as steel.

The blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

DuraSoft® Handle

Size: 460 x 120mm (18 x 4.1/2in).


Type Cement trowel
Length 18in

Reviews

Be the first to submit a review

Trustpilot