Marshalltown MXS73D Cement Trowel DuraSoft Handle 14 x 4.3/4in

MPN
MXS73D
Brand
Marshalltown
EAN-13
0035965032339
Order Code
96-5343
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    14in 18in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape. Fitted with a resilient DuraSoft® handle that provides a soft feel, reduces fatigue, and offers excellent durability.

The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit. The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting.

Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking. The extra large toe rivet adds additional strength at this point.

Marshalltown MXS73D Cement Trowel

Size: 350 x 120mm (14 x 4 3/4in).


Type Cement trowel
Length 14in

Reviews

Be the first to submit a review

Trustpilot