MXS73D Cement Trowel DuraSoft® Handle 14 x 4.3/4in

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape. Fitted with a resilient DuraSoft® handle that provides a soft feel, reduces fatigue, and offers excellent durability.

The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit. The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting.

Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking. The extra large toe rivet adds additional strength at this point.

Marshalltown MXS73D Cement Trowel

Size: 350 x 120mm (14 x 4 3/4in).

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown MXS73D Cement Trowel DuraSoft Handle 14 x 4.3/4in
Marshalltown MXS73D Cement Trowel DuraSoft Handle 14 x 4.3/4in
Standard range
Order code: 96-5343
MPN: MXS73D

Despatched within 2 working days - 2 in stock
1+ £61.36
Price per unit Ex VAT
14in Cement trowel
Marshalltown MXS77D Cement Trowel DuraSoft Handle 18 x 4.1/2in
Marshalltown MXS77D Cement Trowel DuraSoft Handle 18 x 4.1/2in
Standard range
Order code: 96-5344
MPN: MXS77D

Despatched within 2 working days - 20 in stock
1+ £55.21
Price per unit Ex VAT
18in Cement trowel

Trustpilot