Marshalltown MXS1SS Plasterer's Finishing Trowel S/Steel Wooden Hndle 11x4.1/2in

MPN
MXS1SS
Brand
Marshalltown
EAN-13
0035965021432
Order Code
96-5407
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 11in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape.

The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit.

The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting.

Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking.The extra large toe rivet adds additional strength at this point.

Stainless steel finishing trowels similar to the Std MXS series. The blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

Plasterer's wood handle.

Size. 280 x 115mm (11 x 4 1/2 in)


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot