MXS13SS Plasterer's Finishing Trowel Stainless Steel Wooden Handle 13 x 5in

Marshalltown Finishing Trowels, whether for concrete or plaster, are crafted from the highest quality materials using the best design standards, blades are cross-ground to hold their shape.

The aluminium alloy mountings are fully heat treated for strength, they are polished and machine-finished to ensure a perfect handle-to-post-fit.

The exclusive Diamond Shank fits exactly into the square hole of the bass wood handle to eliminate turn. Hardened steel rivets properly sized and computer fitted for added strength are used to attach the blade to the mounting.

Since Marshalltown Trowels are not welded, there is no embrittlement problem to cause premature breaking.The extra large toe rivet adds additional strength at this point.

Stainless steel finishing trowels similar to the Std MXS series. The blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

Plasterer's wood handle.
Size 330 x 125mm (13 x 5 in)

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown MXS13SS Plasterer's Finishing Trowel S/Steel Wooden Handle 13 x 5in
Marshalltown MXS13SS Plasterer's Finishing Trowel S/Steel Wooden Handle 13 x 5in
Standard range
Order code: 96-5406
MPN: MXS13SS

Despatched within 4 working days - 5 in stock
1+ £49.67
Price per unit Ex VAT
125mm Plastering trowel
Marshalltown MXS1SS Plasterer's Finishing Trowel S/Steel Wooden Hndle 11x4.1/2in
Marshalltown MXS1SS Plasterer's Finishing Trowel S/Steel Wooden Hndle 11x4.1/2in
Standard range
Order code: 96-5407
MPN: MXS1SS

Despatched within 4 working days - 5 in stock
1+ £53.04
Price per unit Ex VAT
11in Plastering trowel

Trustpilot