Marshalltown MXS1D Plasterers Finishing Trowel DuraSoft® Handle 11 x 4.1/2in

MPN
MXS1D
Brand
Marshalltown
EAN-13
0035965021258
Order Code
96-5395
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 11in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Marshalltown MXS Series Plasterers Finishing Trowels have an aluminium alloy mounting and are very light, but as strong as steel. The flexible blade is of the highest grade spring steel, tempered, ground and polished and the blade is fastened to the mounting with ten hard steel rivets. The curved DuraSoft® handle is held firmly by a nut and washer.

Marshalltown MXS1D Plasterer's Finishing Trowel

Size: 280 x 115mm (11 x 4 1/2in).


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot