Marshalltown MPB815D Pre-Worn PermaShape® Finishing Trowel DuraSoft® 18 x 5in

Order Code:

96-5424

Brand: Marshalltown MPN: MPB815D EAN-13: 0035965032803
Qty Unit Price (Inc VAT)
1+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Marshalltown MPB Permashape finishing trowel is a top quality plastering trowel with pre-worn shape which eliminates line and ripple marks right from the start.

High-grade hardened and tempered carbon steel blade with bevelled work edges which prevents surface aggregate popping and the correct blade shape, allows novice finishers to be able to produce a professional job. The curved DuraSoft® handle is held firmly by a nut and washer.

Marshalltown MPB815D Pre-Worn Plasterer's Trowel

Size: 460 x 125mm (18 x 5in).


Type Plastering trowel
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot