Marshalltown MPB1GSD Pre-Worn PermaShape Finishing Gold S/S Trowel 11 x 4.1/2in

MPN
MPB1GSD
Brand
Marshalltown
EAN-13
0035965034630
Order Code
96-5419
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.07 £60.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Marshalltown PermaShape® Finishing Gold Stainless Steel Trowel pre-worn finishing trowel with broken-in shape to eliminate line and ripple marks. They withstand the pressure of hard-trowelling and are made from the highest grade stainless steel, properly shaped and tempered to a golden finish. With a resilient DuraSoft® handle which provides a soft feel, reduces fatigue and offers excellent durability.

Marshalltown MPB1GSD PermaShape® Finishing Gold Stainless Steel Trowel

Size: 280 x 115mm (11 x 4 1/2in).


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot