Marshalltown M457 45 Pointing Trowel Philadelphia Pattern Wooden Handle 7in

MPN
M457
Brand
Marshalltown
EAN-13
0035965011303
Order Code
96-5320
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

45 Series Philadelphia pattern pointing trowels with wooden handle, solid forged, made from high-grade tool steel with a fully ground and polished finish.

Made to the usual high Marshalltown standards.

Wooden handle.

Size. 180mm (7 in).


Type Pointing trowel
Length 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot