Marshalltown M3412P 34P Wide London Pattern Brick Trowel Plastic Handle 12in

MPN
M3412P
Brand
Marshalltown
EAN-13
0035965002547
Order Code
96-5313
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    11in 12in
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £66.56 £51.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

34 Series Wide London pattern brick trowels with plastic handles are forged from a single piece of high carbon steel, then heat treated for strength and durability. Blade is taper ground and polished to give the correct flexibility and feel.

Wide London pattern trowels have a rounded heel which places mortar further forward on the blade than the Philadelphia style trowels.

Plastic handle.

Size. 300 x 145mm (12 x 5 3/4 in).


Type Brick trowel
Length 12in

Reviews

Be the first to submit a review

Trustpilot