Marshalltown M34105 34 Wide London Pattern Brick Trowel - Wooden Handle 10.1/2in

MPN
M34105
Brand
Marshalltown
EAN-13
0035965001489
Order Code
96-5309
Country of Origin
USA
  • Quickly find another product in this range by Length:

    140mm 11in 12in
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

34 Series Wide London pattern brick trowels are one-piece forged from highest carbon steel then heat treated for strength and durability. The handle rise is set for correct hang and balance. The blade is taper ground and polished.

The DuraSoft handle incorporates an integral finger guard, provides a soft feel, reduces fatigue and offers excellent durability.

Wide London trowels have a rounded heel which places mortar further forward on the blade than the Philadelphia Pattern Trowels.
Made in USA.

Wooden handle.

Size. 267 x 140mm (10 1/2 x 5 1/2 in)


Type Brick trowel
Length 140mm

Reviews

Be the first to submit a review

Trustpilot