Marshalltown M29305 Lightweight Flooring Shear

MPN
M29305
Brand
Marshalltown
EAN-13
0035965293051
Order Code
98-1871
Country of Origin
USA
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £225.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Marshalltown Lightweight Flooring Shear has a lightweight, compact design that allows you to cut where you work without dust, noise, or electricity. Unique features include a movable aluminium fence for precise, repeatable 45 degree cuts, and an integrated handle for easy, single hand carrying. It is the essential tool for your next vinyl, laminate, or engineered wood flooring installation.

Proudly made in the USA with Global Materials.

Specification:

Max. Cutting Width: 330mm (13in)
Max. Cutting Thickness: 12mm
Janka Hardness: 1,200
Weight: 6kg


Reviews

Be the first to submit a review

Trustpilot