Marshalltown M23D Internal Dry Wall Corner Trowel DuraSoft Handle

MPN
M23D
Brand
Marshalltown
EAN-13
0035965053235
Order Code
96-5368
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Marshaltown M23D Internal Dry Wall Corner Trowel made from one piece of lightweight, flexible stainless steel with an aluminium mounting. The blade is set at 103°, flexes to form a perfect 90° corner during use. Fitted with a DuraSoft® handle for user comfort.

Specification

Size: 100 x 125mm (4 x 5in).
Weight: 200g.


Type Corner trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot