Marshalltown M19105P Philadelphia Pattern Brick Trowel Plastic Handle 10.1/2in

MPN
M19105P
Brand
Marshalltown
EAN-13
0035965002080
Order Code
96-5292
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £66.56 £56.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Marshalltown 19 Series Plastic handled Philadelphia pattern brick trowel with the blade being manufactured from a single piece of high grade steel, tempered and taper ground with a straight post and carefully set handle angle. The handle is securely attached with a polished steel ferrule, straight shouldered Philadelphia pattern blade.

These trowels have been re-engineered and are produced on the most modern forging equipment available. The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels, straight shouldered Philadelphia pattern blade.

Plastic handle.

Size. 265 x 133mm (10 1/2 x 5 1/4 in)


Type Brick trowel
Length 10.5in

Reviews

Be the first to submit a review

Trustpilot