Marshall 1006450 Motif II ANC TWS in-ear headset Bluetooth Black Noise cancel

MPN
1006450
Brand
Marshall
EAN-13
7340055394840
Order Code
19-2972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £155.53 £138.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 28/10/2026

Marshall 1006450, the Motif II A.N.C. TWS Black headset, represents advanced engineering in Bluetooth headphone technology. Designed for in-ear use, this headset features active noise cancellation (ANC) capabilities that provide users with a seamless audio experience by reducing ambient noise, making it ideal for environments where distraction-free listening is paramount. Its compact form and wireless design allow for ease of integration into mobile and portable audio systems, especially beneficial for field engineers who require reliable communication devices in various acoustic environments. The Motif II's robust battery life and quick charging capabilities ensure consistent performance, supporting daily operational needs without frequent power interruptions. Overall, this product is well-suited for both professional and casual uses where high-quality audio and mobility are essential.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 47.1g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Impedance 16Ω
Max. battery life 6h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)

Reviews

Be the first to submit a review

Trustpilot