Marshall 1006234 Emberton II Bluetooth speaker Black & Brass Portable

MPN
1006234
Brand
Marshall
EAN-13
7340055391368
Order Code
19-2970
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £136.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Marshall 1006234 Emberton II Black & Brass Bluetooth Speaker is a compact and portable wireless speaker designed for efficient sound delivery and ease of use in both personal and professional settings. This device integrates advanced Bluetooth technology, providing a stable and reliable connection for seamless audio streaming. Engineered with precision, it features a robust build while maintaining a stylish black and brass aesthetic. The speaker is suitable for a variety of engineering applications, including audio setup testing, sound quality assessments in product development, and efficient sound distribution in small-scale presentations or workshops. Its portable design allows for easy transport, making it convenient for on-the-go engineers who require consistent and high-fidelity audio output.
Type Bluetooth speaker
Power - Rated 10W
Bluetooth Version 5.1
Colour Black
Dimensions (W x H x D) 160 x 76 x 68 mm
Height 76mm
InterFaces (Input) Bluetooth
Max. battery life 30h
Max. Range 10m
Power Supply USB (cable included)
Size 68mm
Transfer Type Bluetooth®
Weight 700g
Width 160mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot