Marshall 1006034 Middleton Bluetooth speaker Black & Brass Compact Speakers

MPN
1006034
Brand
Marshall
EAN-13
7340055385848
Order Code
19-2969
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £366.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 10/06/2026

Marshall 1006034 Middleton Bluetooth Speaker Black & Brass is a compact wireless speaker designed to deliver high-quality audio performance with seamless wireless connectivity. The speaker employs Bluetooth technology to facilitate easy pairing with compatible devices, making it suitable for various engineering applications where both mobility and audio clarity are paramount. Featuring a durable Black and Brass exterior, the Marshall Middleton combines aesthetic appeal with robust construction, ensuring reliability in demanding environments such as field tests or portable audio solutions in remote setups. Its compact size allows it to be easily integrated into systems requiring minimal footprint without compromising on sound quality.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.1
Charging Capacity (max.) 15W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 230 x 109 x 95 mm
Height 109mm
Max. battery life 20h
Max. Range 10m
Size 95mm
Transfer Type Bluetooth®
Weight 1.8kg
Width 230mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot