Marshall 1005773 Major IV Bluetooth Over-ear Headphones Black Bluetooth

MPN
1005773
Brand
Marshall
EAN-13
7340055379458
Order Code
19-2966
Country of Origin
China
View Full Product Range (3)

Discontinued


Marshall 1005773 Major IV Bluetooth Over-ear Headphones in black are designed with advanced wireless technology, utilising the latest Bluetooth standard to ensure seamless connectivity and optimal audio quality. These headphones are engineered with precision to deliver high-fidelity sound, featuring custom-tuned dynamic drivers that provide a rich and balanced acoustic experience. The Major IV model is equipped with a robust battery, offering up to 80 hours of wireless playtime on a single charge, making it suitable for continuous professional use and extended engineering applications where consistent auditory performance is critical. Their ergonomic design, coupled with over-ear cushioning, ensures prolonged comfort during usage, which is essential in environments that require extensive listening tasks like audio testing, equipment calibration, and sound design.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz -20,000Hz
Weight 165g
Bluetooth Version 5.0
Depth 160mm
Height 80mm
Impedance 32Ω
Max. battery life 80h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 99dB
Width 160mm
Wireless charging No

Trustpilot