Marschner 60007-1 Low Profile Encapsulated Transformer 2 x 115V 6VA 0-12V 0-12V

MPN
60007-1
Brand
Marschner
Order Code
88-5235
Country of Origin
Turkey

Discontinued


These high quality fully approved Low Profile Encapsulated 6VA Transformers from Marschner have twin 115V primary windings and a twin 12V secondary windings.


  • Very low height to VA ratio
  • Additional corner screw fixing facility
  • 100% 4000v Pri – Sec isolation test
  • Temperature Class B at 70°C ambient (ta70°C/B)
  • Approved to CE, VDE0570, EN62558, ENEC10, CSA and UL506
  • Made in Germany
  • Manufacturer's part 60007-1
Primary Voltages 2 x 115V
Power Rating 6VA
Number of Outputs 2
Secondary Voltages 2 x 12V
Weight 180g

Trustpilot