Marquardt 826.008.011 Key Cap Button "8" for Series 6425 Anthracite 15.5mm

MPN
826.008.011
Brand
Marquardt
EAN-13
2050000225970
Order Code
59-3199
View Full Product Range (9)

Discontinued


A square key cap from Marquardt compatible with Series 6425. Featuring a round anthracite button with a white "8" marking.


  • Colour: Anthracite
  • Compatible with: Series 6425 without LED
  • L x W 15.5 x 15.5mm
  • Specification: Button cap "8"
  • Manufacturer's part 826.008.011
Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination Number
Panel Cutout Dimensions N/A
Colour Anthracite

Trustpilot