Marquardt 826.000.011 Key Cap Button "blank" Series 6425 Anthracite 15.5mm

MPN
826.000.011
Brand
Marquardt
EAN-13
2050000226014
Order Code
59-3203
View Full Product Range (9)

Discontinued


A square key cap from Marquardt compatible with Series 6425. Featuring a round anthracite button with a white "blank" marking.


  • Colour: Anthracite
  • Compatible with: Series 6425 without LED
  • L x W 15.5 x 15.5mm
  • Specification: Button cap "blank"
  • Manufacturer's part 826.000.011
Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Voltage Rating N/A
Illumination Number
Panel Cutout Dimensions N/A
Colour Anthracite

Trustpilot