Marquardt 3006.2111 Pushbutton 28V DC 0.05A IP40 SMD Yellow 9.85mm

MPN
3006.2111
Brand
Marquardt
EAN-13
2050005525778
Order Code
09-8024
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,526 in stock

The Marquardt 3006.2111 Pushbutton is a momentary yellow switch designed for 28 V DC applications at 0.05 A, with dimensions of 9.85 x 9.85 x 3.95 mm and rated IP40. Manufactured by Marquardt, it features a 1 x Off/(On) configuration, making it suitable for low voltage control panels or electronic devices. Typical applications include consumer electronics where temporary activation is needed.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Illumination Yellow
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Yellow
Connection SMD
Contact Material Au (gold)
Dim (L x W x H) 9.85 x 9.85 x 3.95 mm
Forward Voltage U(F) 2.1V
Height 3.95mm
IP Rating IP40
Length 9.85mm
Lighting Type Area illumination
Misc Attribute 1 1 x Off/On
Recess Diameter 6.8mm
Switch/button features Protruding
Switching Voltage 28V DC
Width 9.85mm

Reviews

Be the first to submit a review

Trustpilot