Marquardt 1855.1104 Toggle Switch 250V AC 4A IP40 2 Off/On Latch

Image Representative of Range

Marquardt 1855.1104 Toggle Switch 250V AC 4A IP40 2 Off/On Latch

MPN
1855.1104
Brand
Marquardt
EAN-13
2050002858459
Order Code
12-4518
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Marquardt toggle switch, model 1855.1104, is a robust switch featuring a 250 V AC voltage rating and a 4 A current rating. It offers a 2 x off/on configuration with an IP40 protection rating, making it suitable for indoor applications requiring a secure latch mechanism. This switch is typically used in electronic devices and household appliances where reliable operation and safety are essential.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 4A
Illumination Type Glow lamp
Illumination Colour None
Colour Orange
Connection Type C CEE 7/16 plug 4.8mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute 01855.1104-00
Number of pins 2
Print motif 0/I
Switch position 2 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot