Marquardt 1818.1102 Toggle Switch Wide Rocker 6A SPDT On-Off-On Black Faston

MPN
1818.1102
Brand
Marquardt
Order Code
59-3018
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £4.87
25+ £4.74
100+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 29 despatched in 4 working days

A toggle switch from Marquardt with wide rocker for "snap-in mounting".


  • SPDT On-Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch/0/latch
  • Lighting type: none
  • Material: Thermoplastic
  • Number of pins: 1
  • Recess depth: 20.5mm
  • Specification: 1 x On/Off/On
  • Switch features: Plastic lever
  • Switch position: 1 x On/Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1818.1102
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Black
Functions latch/0/latch
Number of pins 1
Recess depth 20.5mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot