Marquardt 1809.1102 6A IP40 Rocker Switch DPDT On-Off-On Faston

MPN
1809.1102
Brand
Marquardt
EAN-13
2050001124340
Order Code
59-3090
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.66
25+ £5.60
100+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPDT On-Off-On
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch/0/latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 2 x On/Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot