Marquardt 1807.1108 Rocker Switch 230V AC Faston Green

MPN
1807.1108
Brand
Marquardt
EAN-13
2050001124258
Order Code
59-4125
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.87
10+ £2.93
25+ £2.91
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

A rocker switch with green lamp from Marquardt.


  • Colour: Green
  • Connection: CEE quick connect plug 4.8mm
  • Max. front panel size: 19.4 x 13mm
  • Operating voltage (num.): 230 V AC
  • Switch type: Indicator switch
Type Indicator
Illumination Colour(s) Green
Illumination Type LED / lamp
Lamp/Lens Colour Green

Reviews

Be the first to submit a review

Trustpilot