Marquardt 1807.1102 Rocker Switch 230V AC Faston Red

MPN
1807.1102
Brand
Marquardt
EAN-13
2050001124227
Order Code
59-4124
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

A rocker switch with red lamp from Marquardt.


  • Colour: Red
  • Connection: CEE quick connect plug 4.8mm
  • Max. front panel size: 19.4 x 13mm
  • Operating voltage (num.): 230 V AC
  • Switch type: Indicator switch
Type Indicator
Illumination Colour(s) Red
Illumination Type LED / lamp
Lamp/Lens Colour Red
Switch Type Indicator switch

Reviews

Be the first to submit a review

Trustpilot