Marquardt 1683.8101 16A 250V AC IP65 Pushbutton SPST On-Off Black Faston

MPN
1683.8101
Brand
Marquardt
EAN-13
2050001124104
Order Code
59-4045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 864 in stock

A pushbutton from Marquardt with a tried-and-tested double lifting contact system and high switching capacity.


  • Approvals:: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Ag (Silver)
  • Contact type: 1 breaker
  • L x W 21 x 15mm
  • Front panel cut-out: 19.8 x 12.9mm
  • Functions: latch
  • Lighting type: none
  • Protection type: IP65
  • Recess depth: 18.8mm
  • Switch features: protuding
  • Switch position: 1 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1683.8101

In the description of switching position, the value in brackets is intended to show the switch function.
Type Push-button
Contact Configuration Off / on
Switch Function On/Off
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Button Colour Black
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot