Marquardt 1055.8155 Snap-action switch 250V AC 6A IP67 Push Button

MPN
1055.8155
Brand
Marquardt
Order Code
16-8883
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £3.16 £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 991 in stock

Marquardt 1055.8155 Snap-action Switch is a robust push-button switch designed for reliability and durability in demanding environments. Rated for 250 V AC and 6 A, this switch features an IP67 protection rating, providing resistance against dust and water ingress for enhanced performance in outdoor and industrial applications. The precise snap-action mechanism ensures consistent electrical actuation, making it suitable for various machinery controls, automotive systems, and industrial automation. Its compact design and dependable construction make it an ideal component for engineers seeking reliable switch solutions in both harsh and controlled environments.
Type 1055.8155
Current Rating 6A
Illumination Non-Illuminated
Contact Material Silver, gold plated
Contact Resistance 50mΩ
Content 1
Durability 5E5
Insulation Resistance 100MΩ
IP Rating IP67
Lighting Type None
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Snap-action switch
Switching current (max.) 6A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot