Marquardt 1055.0351 Microswitch 2A IP67 SPDT Momentary 1 Pole Solder 14.75mm

MPN
1055.0351
Brand
Marquardt
EAN-13
2050000215032
Order Code
59-3226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.91
10+ £3.96
25+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

A microswitch from Marquardt with compact design and dust- and water-protected switching system. Modular design with a large variety of connections additional actuators and fixing methods. Snap/quick break switch (momentary function).


  • Connection: Soldering
  • Contact material: Ag + Au
  • Contact type: 1 change-over
  • L x W x H 6.3 x 13 x 14.75mm
  • Functions: momentary
  • Operation type: Tappet
  • Protection type: IP67
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 24V DC
  • Manufacturer's part 1055.0351
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - DC 24
Actuator Type Pin Plunger
IP Rating IP67
Operation type Tappet

Reviews

Be the first to submit a review

Trustpilot