Marquardt 1050.0151 Microswitch 250V AC 2A SPDT Momentary Button Solder

MPN
1050.0151
Brand
Marquardt
EAN-13
2050001123497
Order Code
59-3971
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.27
10+ £3.42
25+ £3.18
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

This microswitch from Marquardtis a small high performance/power snap switch featuring a mushroom-shaped actuator which lets itself be started also laterally (until 45°).


  • Approvals:: ENECULCSA.
  • Connection: Soldering
  • Contact type: 1 change-over
  • L x W x H 6.4 x 19.8 x 10mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot